| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120S-SV5(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-120S-SV5(71) |
FX8C-120S-SV5(71)
| Heilind Number: | HIRFX8C-120S-SV5(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120S-SV5(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C series Beige Female Surface Mount PCB Connector, featuring a housing material of Polyphenylene Sulfide, is a high-quality component designed for reliable board-to-board connections. With 120 gold-plated contacts arranged in 2 rows with a 0.6mm pitch, this connector ensures efficient data transmission. Its straight mount angle and solder termination method make it easy to integrate onto PCBs. Operating within a wide temperature range from -55°C to 85°C, it guarantees performance in various environments. With a UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental responsibility. This connector, part of the Hi-Rel category, is ideal for demanding applications where durability and precision are essential.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2022 | PC-0018251 - Assembly line added & COO added. Indonesia factory's assembly line (*) will additionally produce items of the Japan domestic (Company N's) assembly line.* It is an existing line that assembles the same series | Download | |||

