| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-120S-SV(71) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Female |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-120S-SV(71) |
FX8C-120S-SV(71)
| Heilind Number: | HIRFX8C-120S-SV(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-120S-SV(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C-120S-SV(71) connector in Beige is a crucial component for female electronic applications. Designed with Polyphenylene Sulfide housing material, this connector features 120 gold-plated contacts in a 2-row configuration, ensuring reliable connectivity. With a surface mount and solder termination method, it guarantees secure attachment to PCBs. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets strict industry standards for performance. Boasting a 0.6mm pitch and straight mount angle, it facilitates precise and seamless connections. With a 50-cycle mating lifespan and UL 94V-0 flammability rating, this RoHS-compliant connector prioritizes safety and durability. Its 0.4A current rating and 100VAC voltage rating make it suitable for a wide range of applications in board-to-board and mezzanine connectivity. The FX8C120SSV71 sets a high standard for quality and reliability in electronic interconnectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PC-0047186 -Die/mold addition & Production location addition. BEFORE CHANGE: Mold maker: Koriyama Supplier Production Location: Koriyama Supplier AFTER CHANGE: Mold maker: Indonesia Supplier Production Location: Koriyama Supplier & Indonesia Supplier | Download | |||

