| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-140P-SV1(71) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-140P-SV1(71) |
FX8C-140P-SV1(71)
| Heilind Number: | HIRFX8C-140P-SV1(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-140P-SV1(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-140P-SV1(71) Beige Board To Board PCB Connector, part of the FX8C series designed for high-performance applications. With a surface mount configuration and dual-row layout, this connector ensures secure and efficient connectivity in male gender setups. Crafted with durable Polyphenylene Sulfide housing and featuring 140 gold-plated contacts, it guarantees reliable signal transmission with a current rating of 0.4A and voltage rating of 100VAC. Operating smoothly between -55°C to 85°C, it meets stringent industry standards for temperature tolerance. The phosphor bronze contact material and UL 94V-0 flammability rating further enhance its safety and performance, making it ideal for demanding electronic systems. RoHS compliant and offering 50 mating cycles, this connector is a dependable choice for mission-critical applications. Upgrade your PCB interconnect solutions with the FX8C140PSV171.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0031391 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

