| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-140P-SV2(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 140 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-140P-SV2(71) |
FX8C-140P-SV2(71)
| Heilind Number: | HIRFX8C-140P-SV2(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-140P-SV2(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-140P-SV2(71) Board To Board PCB Connector, designed for high-performance connectivity in male applications. With a beige color and surface mount installation, this connector features a durable housing made of Polyphenylene Sulfide. Boasting 140 gold-plated phosphor bronze contacts in a 2-row configuration with a pitch of 0.6mm, it ensures reliable data transmission. Operating between -55°C to 85°C, it meets stringent temperature requirements. With a current rating of 0.4A and voltage rating of 100VAC, it guarantees efficient power delivery. This RoHS-compliant connector with a UL 94V-0 flammability rating is suitable for various industries, offering 50 mating cycles of durability. Elevate your PCB connectivity with the FX8C series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0031391 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

