FX8C-140P-SV6(71)

Heilind Number:HIRFX8C-140P-SV6(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-140P-SV6(71)
ECAD Model:
3D Model

Description:

578-0607-0-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-140P-SV6(71)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:140
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-140P-SV6(71)

Detailed Description

The FX8C-140P-SV6(71) Beige Connector is a high-performance male connector designed for reliable surface mount installation on PCBs. Part of the FX8C series, it features a durable Polyphenylene Sulfide housing and offers 140 gold-plated contacts for optimal conductivity. With a pitch of 0.6mm and straight mount angle, it ensures precise and secure connections in electronic devices. Operating efficiently in temperatures ranging from -55°C to 85°C and with a voltage rating of 100VAC, this connector is suitable for a wide range of applications. Its phosphor bronze contact material and UL 94V-0 flammability rating guarantee safety and compliance with industry standards. Perfect for board-to-board and mezzanine stacking connections, the FX8C-140P-SV6(71) is RoHS compliant and comes with a 50-cycle mating life, making it a reliable choice for electronic assembly projects.