FX8C-140P-SV6(91)

Heilind Number:HIRFX8C-140P-SV6(91)
Manufacturer:Hirose
Manufacturer Number:FX8C-140P-SV6(91)
ECAD Model:
3D Model

Description:

578-0607-0-91 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-140P-SV6(91)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:140
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-140P-SV6(91)

Detailed Description

Introducing the FX8C-140P-SV6(91) Beige Male Connector, part of the FX8C series. Crafted with high-quality Polyphenylene Sulfide housing material, this connector features 140 gold-plated contacts in a 2-row configuration, perfect for surface mount applications. The Phosphor Bronze contact material ensures reliable conductivity, while the UL 94V-0 flammability rating guarantees safety. With a current rating of 0.4A and a voltage rating of 100VAC, this connector is suitable for various board-to-board and mezzanine stacking connections. Operating efficiently in temperatures ranging from -55°C to 85°C, it offers durability and performance. RoHS compliant and with a pitch of 0.6mm, it meets industry standards for environmental responsibility and precision. Upgrade your connectivity solutions with the FX8C140PSV691.