| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-140P-SV(91) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 140 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-140P-SV(91) |
FX8C-140P-SV(91)
| Heilind Number: | HIRFX8C-140P-SV(91) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-140P-SV(91) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-140P-SV(91) Beige male connector from the FX8C series, designed for high-performance board-to-board PCB connectivity. With a rugged housing material of Polyphenylene Sulfide and gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring 140 contacts in a 2-row configuration with a 0.6mm pitch, it offers high-density connectivity for compact electronics. The surface mount installation with straight mount angle and solder termination method guarantees easy and secure assembly. Operating efficiently in temperatures ranging from -55°C to 85°C, and with a voltage rating of 100VAC, this connector is suitable for a wide range of applications. UL 94V-0 rated for flammability, and RoHS compliant, it meets international standards for safety and environmental responsibility. With a current rating of 0.4A and a mating cycle of 50, it ensures long-lasting performance. Perfect for demanding electronic systems, the FX8C-140P-SV(91) is the ideal choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2024 | PC-0038290 - Packaging change. BEFORE: Packed using K-5 box, maximum quantity 4060 pieces (consisting of 290 tubes with 14 pieces per tube).\ AFTER: Packed using K-5 box,'maximum quantity 4032 pieces (consisting of 288 tubes at 14 pieces/tube) | Download | |||
| 06/30/2023 | PC-0029769 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

