| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-140S-SV(68) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Female |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-140S-SV(68) |
FX8C-140S-SV(68)
| Heilind Number: | HIRFX8C-140S-SV(68) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-140S-SV(68) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-140S-SV(68) Beige Surface Mount PCB Connector, designed for high-performance board-to-board and mezzanine stacking applications. This female connector, part of the FX8C series, features a durable housing made of Polyphenylene Sulfide, ensuring reliable operation in a wide temperature range from -55°C to 85°C. With 140 gold-plated contacts on two rows with a 0.6mm pitch, it offers excellent connectivity for your electronic devices. The straight mount angle and solder termination method facilitate easy installation. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector guarantees safety and environmental responsibility. Rated for 0.4A at 100VAC, it ensures efficient power transmission. Whether for industrial, automotive, or consumer electronics, the FX8C-140S-SV(68) is the perfect choice for demanding connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2025 | PCN2024-11 - End of life. Due to scarce demand and aging of the production facilities. LTB 11/30/2026 please reach out for replacements only some products have replacements. | Download | |||
| 07/09/2025 | PCN2024-11v4 - one part removed. parts list updated, Kindly note that part# DF62WD-2EP-2.2C has been removed from this PCN. | Download | |||
| 11/28/2024 | PCN2024-11REV1 - Parts list updated removal of 4 parts from EOL. HIF4-20P-3.18DSA HIF4-26P-3.18DSA HIF4-16D-3.18R HIF4-16P-3.18DSA are not longer included on the EOL | Download | |||
| 11/15/2024 | PCN2024-11-3 - EOL Parts List Updated (removal of parts). 1. 2 connectors and 1,268 tools (1,270 products in total) were excluded from the target products. (Please see Appendix Excluded Products for excluded products.) 2. For those products that are proposed as alternatives to other companies' products, we have added a note to the list to indicate that the product is from another company. 3. The compatibility classification of some proposed product substitutions has been revised. | Download | |||

