| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-140S-SV(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 140 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-140S-SV(71) |
FX8C-140S-SV(71)
| Heilind Number: | HIRFX8C-140S-SV(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-140S-SV(71) |
| ECAD Model: |
Specifications
Detailed Description
The FX8C-140S-SV(71) Beige Female Surface Mount Connector from the FX8C series offers high-performance connectivity for PCB applications. Featuring durable Polyphenylene Sulfide housing, it ensures reliable operation in a wide temperature range from -55°C to 85°C. With 140 gold-plated contacts on a 0.6mm pitch, this connector guarantees efficient signal transmission. The straight mount angle and solder termination method make it easy to install. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for board-to-board and mezzanine connections, this connector is a dependable choice for various electronic systems.

