FX8C-40P-SV6(71)

Heilind Number:HIRFX8C-40P-SV6(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-40P-SV6(71)
ECAD Model:
3D Model

Description:

578-0609-5-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-40P-SV6(71)
Color:Beige
Series:FX8C
Gender:Male
Housing Material:Polyphenylene Sulfide
Number of Contacts:40
Number of Rows:2
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:0.6 mm
Mount Angle:Straight
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:0.4 A
Voltage Rating:100 VAC
SKU:HIRFX8C-40P-SV6(71)

Detailed Description

The FX8C-40P-SV6(71) Beige Connector, part of the FX8C series, is a high-performance solution designed for male gender connections in electronic devices. Constructed with durable Polyphenylene Sulfide housing material, this connector features 40 gold-plated contacts in a 2-row configuration, ensuring reliable and efficient signal transmission. With a surface mount design and solder termination method, installation is straightforward. Operating within a wide temperature range of -55°C to 85°C, this connector is suitable for various environments. Meeting RoHS compliance and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Ideal for board-to-board PCB applications, the FX8C-40P-SV6(71) guarantees quality and longevity in connectivity.