| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-60P-SV1(91) |
| Color: | Beige |
| Series: | FX8C |
| Gender: | Male |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 0.6 mm |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 0.4 A |
| Voltage Rating: | 100 VAC |
| SKU: | HIRFX8C-60P-SV1(91) |
FX8C-60P-SV1(91)
| Heilind Number: | HIRFX8C-60P-SV1(91) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-60P-SV1(91) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-60P-SV1(91) Beige Board To Board PCB Connector, designed for high-performance male connectors. This FX8C series connector features a robust Polyphenylene Sulfide housing with 60 gold-plated contacts in a 2-row layout, ensuring reliable signal transmission. With a surface mount configuration and solder termination method, installation is efficient. The phosphor bronze contact material offers excellent conductivity, while the connector's wide operating temperature range of -55°C to 85°C guarantees suitability for diverse environments. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for Mezzanine & Board Stacking applications, this connector with a 0.6mm pitch and straight mount angle provides seamless connectivity for PCB assemblies. With a current rating of 0.4A and voltage rating of 100VAC, it delivers optimal performance. Trust in the FX8C-60P-SV1(91) for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1284 | SCREW TERMINAL-LESS SCREW | ![]() |
| Hirose 1417 | GOLD PCB MICRO JACK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0031391 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||


