| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-60P-SV2(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-60P-SV2(71) |
FX8C-60P-SV2(71)
| Heilind Number: | HIRFX8C-60P-SV2(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-60P-SV2(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-60P-SV2(71) Board To Board PCB Connector from the FX8C series, designed for male gender applications. Crafted with durable Polyphenylene Sulfide housing material, this connector features 60 gold-plated contacts in a 2-row configuration, ensuring reliable signal transmission. With a surface mount and solder termination method, installation is secure and hassle-free. The Phosphor Bronze contact material guarantees excellent conductivity, while the 0.6mm pitch and straight mount angle offer precise connectivity. Operating at temperatures ranging from -55°C to 85°C, this connector is suitable for a variety of environments. With a 100VAC voltage rating and RoHS compliance, it meets international quality standards. Perfect for high-performance electronic devices, the FX8C-60P-SV2(71) is a top choice for seamless PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2023 | PC-0031391 - Production location addition. Plating processing: Added Indonesia factory(Malaysia factory, Indonesia factory) | Download | |||

