FX8C-60P-SV4(71)

Heilind Number:HIRFX8C-60P-SV4(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-60P-SV4(71)
ECAD Model:
3D Model

Description:

578-0581-8-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-60P-SV4(71)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-60P-SV4(71)

Detailed Description

Introducing the FX8C-60P-SV4(71) Beige Male Connector, part of the FX8C series designed for high-performance board-to-board PCB connectivity. Constructed with Polyphenylene Sulfide housing and featuring 60 gold-plated contacts in a surface mount configuration, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 0.6mm and straight mount angle, it offers precise and secure mating. Operating between -55°C to 85°C, it guarantees optimal performance in a wide range of conditions. Compliant with RoHS standards and boasting a UL 94V-0 flammability rating, it prioritizes safety and environmental responsibility. Ideal for applications requiring high durability and signal integrity, this connector is a top choice for demanding electronic systems.