FX8C-60P-SV6(71)

Heilind Number:HIRFX8C-60P-SV6(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-60P-SV6(71)
ECAD Model:
3D Model

Description:

578-0601-3-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-60P-SV6(71)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:60
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-60P-SV6(71)

Detailed Description

This Beige FX8C Male Surface Mount Connector, SKU FX8C-60P-SV6(71), is a high-quality component designed for board-to-board PCB connections. With a housing made of Polyphenylene Sulfide, it ensures durability in various environments. Featuring 60 gold-plated contacts on two rows with a 0.6mm pitch, it guarantees reliable signal transmission. The phosphor bronze contact material and solder termination method further enhance its performance. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets RoHS compliance standards and has a voltage rating of 100VAC. With a straight mount angle and UL 94V-0 flammability rating, this connector is ideal for applications requiring secure and stable connections, making it a valuable asset in electronic design and assembly.