| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-60P-SV6(91) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Male |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 60 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-60P-SV6(91) |
FX8C-60P-SV6(91)
| Heilind Number: | HIRFX8C-60P-SV6(91) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-60P-SV6(91) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-60P-SV6(91) Beige Board To Board PCB Connector, designed for high-performance connectivity in male gender applications. Featuring a durable Polyphenylene Sulfide housing, this connector ensures reliable operation even in harsh environments. With 60 gold-plated contacts in a 2-row configuration and a pitch of 0.6mm, it offers efficient signal transmission. The surface mount design with straight mount angle and solder termination method allows for easy installation on PCBs. Rated for a maximum operating temperature of 85°C and ROHS compliant, it meets stringent industry standards. Ideal for use in various electronic devices, this connector guarantees quality and performance.

