FX8C-80P-SV6(71)

Heilind Number:HIRFX8C-80P-SV6(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-80P-SV6(71)
ECAD Model:
3D Model

Description:

578-0603-9-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-80P-SV6(71)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:80
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-80P-SV6(71)

Detailed Description

Our Beige FX8C Series Male Surface Mount Connector, SKU FX8C-80P-SV6(71), is a high-performance solution for board-to-board PCB connections. With a durable housing made of Polyphenylene Sulfide and featuring 80 gold-plated contacts in a 0.6mm pitch, this connector ensures reliable data transmission. Designed for straight mounting, it offers easy solder termination and a secure hold. Operating efficiently in temperatures ranging from -55°C to 85°C and with a current rating of 0.4A and voltage rating of 100VAC, it guarantees stable performance in diverse environments. With a UL 94V-0 flammability rating and RoHS compliance, it meets stringent safety and environmental standards. Perfect for applications requiring high reliability and durability, the FX8C80PSV671 is a top choice for demanding electronic systems.