FX8C-80P-SV(71)

Heilind Number:HIRFX8C-80P-SV(71)
Manufacturer:Hirose
Manufacturer Number:FX8C-80P-SV(71)
ECAD Model:
3D Model

Description:

578-0503-4-71 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FX8C-80P-SV(71)
Color:Beige
Pitch:0.6 mm
Gender:Male
Mount Type:Surface Mount
Mount Angle:Straight
Mating Cycles:50 cycle
Current Rating:0.4 A
Number of Rows:2
Voltage Rating:100 VAC
Contact Plating:Gold
Contact Material:Phosphor Bronze
Housing Material:Polyphenylene Sulfide
Number of Contacts:80
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:FX8C
SKU:HIRFX8C-80P-SV(71)

Detailed Description

Introducing the FX8C-80P-SV(71) Beige surface mount PCB connector from our FX8C series, designed for high-performance connectivity in male applications. Crafted with durable Polyphenylene Sulfide housing material, this connector features 80 gold-plated phosphor bronze contacts arranged in two rows, ensuring reliable signal transmission. With a low pitch of 0.6mm and straight mount angle, it offers precise PCB mating. Operating in a wide temperature range from -55°C to 85°C, it is suitable for diverse environments. Certified with UL 94V-0 flammability rating and RoHS compliance, it meets stringent quality standards. Ideal for board-to-board and mezzanine connections, this connector guarantees efficient power and data transfer with a current rating of 0.4A and voltage rating of 100VAC. With a high mating cycle of 50, it ensures long-term durability in various electronic applications. Upgrade your connectivity solutions with the FX8C80PSV71 connector.