| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-80S-SV5(91) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-80S-SV5(91) |
FX8C-80S-SV5(91)
| Heilind Number: | HIRFX8C-80S-SV5(91) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-80S-SV5(91) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FX8C-80S-SV5(91) Beige Female Surface Mount Connector from the FX8C series, engineered for high-performance board-to-board PCB connectivity. With a housing material of Polyphenylene Sulfide, this connector ensures durability in various environments. Featuring 80 gold-plated contacts on 2 rows with a pitch of 0.6mm, it guarantees reliable signal transmission. The solder termination method and straight mount angle simplify installation. Rated for 50 mating cycles and with a current rating of 0.4A at 100VAC, it meets stringent industry standards. Operating between -55°C to 85°C and boasting UL 94V-0 flammability rating, it offers exceptional reliability. RoHS compliant and designed for female gender applications, this connector is ideal for high-density PCB designs in demanding environments. Elevate your connectivity solutions with the FX8C-80S-SV5(91) Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2021 | PC-0014524 - Addition of assembly line/country of origin. adding Indonesia factory assembly line will be added to the domestic assembly line its the existing like that assembles the same series | Download | |||

