| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose FX8C-80S-SV(71) |
| Color: | Beige |
| Pitch: | 0.6 mm |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Mount Angle: | Straight |
| Mating Cycles: | 50 cycle |
| Current Rating: | 0.4 A |
| Number of Rows: | 2 |
| Voltage Rating: | 100 VAC |
| Contact Plating: | Gold |
| Contact Material: | Phosphor Bronze |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 80 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | FX8C |
| SKU: | HIRFX8C-80S-SV(71) |
FX8C-80S-SV(71)
| Heilind Number: | HIRFX8C-80S-SV(71) |
| Manufacturer: | Hirose |
| Manufacturer Number: | FX8C-80S-SV(71) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Beige FX8C Series Female Surface Mount Connector, FX8C-80S-SV(71). Designed for high-performance connectivity in electronic systems, this connector features a durable housing made of Polyphenylene Sulfide. With 80 gold-plated contacts in a 2-row configuration, it ensures reliable signal transmission. The contact material is Phosphor Bronze, guaranteeing excellent conductivity. Operating efficiently in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. With a pitch of 0.6mm and straight mount angle, it is perfect for board-to-board PCB connections. Rated for 50 mating cycles and compliant with RoHS standards, this connector combines durability and environmental responsibility. Ideal for various applications in industries such as telecommunications, automotive, and aerospace, the FX8C80SSV71 sets a new standard for high-quality connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | PC-0047186 -Die/mold addition & Production location addition. BEFORE CHANGE: Mold maker: Koriyama Supplier Production Location: Koriyama Supplier AFTER CHANGE: Mold maker: Indonesia Supplier Production Location: Koriyama Supplier & Indonesia Supplier | Download | |||

