GT13S-1PP-DS

Heilind Number:HIRGT13S-1PP-DS
Manufacturer:Hirose
Manufacturer Number:GT13S-1PP-DS
ECAD Model:
3D Model

Description:

763-0027-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13S-1PP-DS
Color:Light Gray
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VDC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13S-1PP-DS

Detailed Description

Introducing the GT13S-1PP-DS Automotive Connector, designed for optimal performance in female applications. This light gray connector, part of the GT13 series, features a durable housing made of Polybutylene Terephthalate for reliable operation. With one contact, it offers seamless connectivity, plated with tin for enhanced conductivity. Operating efficiently in temperatures ranging from -30°C to 105°C, this connector is built to withstand varying environmental conditions. Its right-angle mount type and through-hole installation make it versatile for different setups. With a current rating of 1A and voltage rating of 250VDC, it ensures stable power transmission. Perfect for automotive and other industrial applications, the GT13S-1PP-DS Connector guarantees longevity and performance excellence.