GT13S-1PP-HU

Heilind Number:HIRGT13S-1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT13S-1PP-HU
ECAD Model:
3D Model

Description:

763-0030-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13S-1PP-HU
Series:GT13
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Mount Type:PCB Mount
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:250 VDC
SKU:HIRGT13S-1PP-HU

Detailed Description

The GT13 series presents the GT13S-1PP-HU, a female connector designed for high-reliability applications. Crafted from Polybutylene Terephthalate, this connector ensures robust performance in a range of environments. With a single contact, it offers efficient connectivity on PCBs. The crimp termination method and tin contact plating guarantee secure and durable attachment. Operating seamlessly in temperatures from -30°C to 105°C, it's suitable for diverse industrial settings. Featuring a latch mating type and straight mount angle, installation is straightforward. Its light gray housing, UL 94HB flammability rating, and 250 VDC voltage rating further enhance its versatility and safety. With an insulation resistance of 100 MOhm and low contact resistance of 30 mΩ, reliability is paramount. Tested for 30 mating cycles, it ensures longevity in demanding applications. The GT13S-1PP-HU is a vital component in the world of high-performance connectors.