GT13SCH-4/1PP-HU

Heilind Number:HIRGT13SCH-4/1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT13SCH-4/1PP-HU
ECAD Model:
3D Model

Description:

763-0060-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SCH-4/1PP-HU
Gender:Female
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:5
Termination Method:Crimp
Flammability Rating:UL 94HB
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SCH-4/1PP-HU

Detailed Description

The GT13 series female connector, SKU GT13SCH-4/1PP-HU, is a reliable and durable solution for your PCB mounting needs. Constructed with Polybutylene Terephthalate housing material, it ensures stability in a wide temperature range from -30°C to 105°C. Featuring 5 gold-plated contacts with a crimp termination method, this connector guarantees secure and low-resistance connections. Its straight mount angle and latch mating type offer ease of installation and dependable performance. With a voltage rating of 250 VDC and UL 94HB flammability rating, it meets stringent safety standards. Ideal for applications in connectors, pin & socket housings, and hi-rel environments, the GT13SCH41PPHU is a top choice for quality and longevity.