GT13SCN-1/1PP-HU

Heilind Number:HIRGT13SCN-1/1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT13SCN-1/1PP-HU
ECAD Model:
3D Model

Description:

763-0036-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SCN-1/1PP-HU
Series:GT13
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Mount Type:PCB Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:250 VDC
SKU:HIRGT13SCN-1/1PP-HU

Detailed Description

The GT13 series female connector, featuring the SKU GT13SCN-1/1PP-HU, offers reliable connectivity for your PCB mounting needs. Constructed with durable Polybutylene Terephthalate housing material in a sleek light gray color, this connector ensures longevity and visual appeal. With two gold-plated contacts and a crimp termination method, it guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -30°C to 105°C, it is suitable for a wide range of environments. The latch mating type and straight mount angle make installation a breeze, while its UL 94HB flammability rating and RoHS compliance prioritize safety and environmental responsibility. With a voltage rating of 250 VDC and impressive electrical properties such as low contact resistance (30 mΩ) and high insulation resistance (100 MOhm), this connector is ideal for various applications in the hi-rel industry. With 30 mating cycles, it ensures long-term performance. Upgrade your connectivity solutions with the GT13SCN11PPHU.