Introducing the GT13 Series Female Connector, GT13SCN-2/1PP-HU, designed for high-performance PCB mounting. Constructed from durable Polybutylene Terephthalate, this connector boasts a housing material that ensures longevity even in demanding environments. With 3 gold-plated contacts for reliable signal transmission, it guarantees a low contact resistance of 30 mΩ. Operating seamlessly in temperatures ranging from -30 °C to 105 °C, it meets RoHS compliance and offers a voltage rating of 250 VDC. Featuring a straight mount angle and latch mating type, installation is quick and secure. The light gray housing color adds a sleek touch, while its high insulation resistance of 100 MOhm and 30 mating cycles further enhance its reliability. Ideal for applications requiring precision and durability, this connector is a must-have in the realm of hi-rel connectors.