GT13SH-1/1PP-DS

Heilind Number:HIRGT13SH-1/1PP-DS
Manufacturer:Hirose
Manufacturer Number:GT13SH-1/1PP-DS
ECAD Model:
3D Model

Description:

763-0050-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SH-1/1PP-DS
Color:Light Gray
Series:GT13
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Mount Type:Through Hole
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VDC
SKU:HIRGT13SH-1/1PP-DS

Detailed Description

The GT13SH-1/1PP-DS is a high-performance automotive connector designed for seamless connectivity in female applications. Crafted with durable Polybutylene Terephthalate housing material, this connector ensures reliability in even the most demanding environments. With two tin-plated contacts, it guarantees efficient signal transmission while maintaining a maximum operating temperature of 105°C and a minimum of -30°C. The right-angle mount type offers versatility in installation, with a mating cycle of 30 ensuring long-lasting functionality. With a current rating of 1A and a voltage rating of 250VDC, this connector is suitable for a wide range of automotive electronic systems. While not RoHS compliant, its quality and performance make it a standout choice in the GT13 series.