GT13SH-1/1PP-DS(A)

Heilind Number:HIRGT13SH-1/1PP-DS(A)
Manufacturer:Hirose
Manufacturer Number:GT13SH-1/1PP-DS(A)
ECAD Model:
3D Model

Description:

763-0081-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SH-1/1PP-DS(A)
Color:Light Gray
Series:GT13
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Mount Type:Through Hole
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VDC
SKU:HIRGT13SH-1/1PP-DS(A)

Detailed Description

The GT13SH-1/1PP-DS(A) connector in Light Gray is a crucial component in the GT13 series, designed specifically for female automotive applications. Crafted with durable Polybutylene Terephthalate housing material, this connector ensures reliable performance in various environments. Featuring 2 contacts with Through Hole mount type and Crimp termination method, it guarantees secure and efficient connectivity. With Tin contact plating, it offers excellent conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -30°C to 105°C, it is ideal for automotive use. Its Right Angle mount angle and 30 mating cycles provide flexibility and durability. With a current rating of 1A and voltage rating of 250VDC, it meets stringent industry standards. Trust in the GT13SH11PPDSA for high-quality automotive connector solutions.