GT13SH-1/1S-HU

Heilind Number:HIRGT13SH-1/1S-HU
Manufacturer:Hirose
Manufacturer Number:GT13SH-1/1S-HU
ECAD Model:
3D Model

Description:

763-0048-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SH-1/1S-HU
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:2
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SH-1/1S-HU

Detailed Description

The GT13SH-1/1S-HU is a rugged male connector designed for high-reliability applications. Part of the GT13 series, it features a housing made of Polybutylene Terephthalate, ensuring durability in harsh environments. With 2 contacts and a PCB mount type, it offers secure connectivity. The crimp termination method guarantees easy installation. Operating between -30°C and 105°C, this connector is suitable for a wide range of conditions. Its latch mating type and straight mount angle provide convenience in use. With a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, it offers reliable performance. RoHS compliant and rated for 250 VDC, this connector meets stringent quality and safety standards. Perfect for demanding applications, the GT13SH11SHU is the ideal choice for your connectivity needs.