GT13SH-1/1S-HU(A)

Heilind Number:HIRGT13SH-1/1S-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT13SH-1/1S-HU(A)
ECAD Model:
3D Model

Description:

763-0059-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SH-1/1S-HU(A)
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:2
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SH-1/1S-HU(A)

Detailed Description

Introducing the GT13SH-1/1S-HU(A) connector, a vital component in the GT13 series designed for male gender applications. Crafted from durable Polybutylene Terephthalate housing material, this connector ensures reliable performance in various environments. Featuring 2 contacts and a PCB mount with crimp termination method, it offers secure and efficient connectivity. With a wide operating temperature range from -30°C to 105°C, it is suitable for diverse industrial settings. The latch mating type and straight mount angle enhance usability, while low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm guarantee quality signal transmission. Rated for 250 VDC, it meets stringent safety standards. Whether in aerospace, automotive, or other hi-rel applications, the GT13SH11SHUA connector delivers exceptional performance with its 30 mating cycle durability. Opt for this connector for seamless and dependable connectivity in your projects.