GT13SH-2/1S-HU

Heilind Number:HIRGT13SH-2/1S-HU
Manufacturer:Hirose
Manufacturer Number:GT13SH-2/1S-HU
ECAD Model:
3D Model

Description:

763-0065-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SH-2/1S-HU
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:3
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SH-2/1S-HU

Detailed Description

The GT13 series male connector, SKU GT13SH-2/1S-HU, boasts a durable Polybutylene Terephthalate housing in a sleek Light Gray color, making it a reliable and visually appealing choice for PCB mounting. With three gold-plated contacts designed for crimp termination, this connector ensures secure and efficient signal transmission in a wide temperature range from -30 °C to 105 °C. Featuring a latch mating type and a straight mount angle, it offers easy and stable connection. With a low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, this connector guarantees excellent performance and reliability. RoHS compliant and rated for 250 VDC, it is suitable for various applications in the aerospace, defense, and industrial sectors. With a mating cycle of 30 cycles, this connector is built to withstand repetitive use. Upgrade your connectivity solutions with the GT13SH21SHU.