GT13SHA-1/1PP-DS

Heilind Number:HIRGT13SHA-1/1PP-DS
Manufacturer:Hirose
Manufacturer Number:GT13SHA-1/1PP-DS
ECAD Model:
3D Model

Description:

763-0057-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SHA-1/1PP-DS
Color:Light Gray
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VDC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SHA-1/1PP-DS

Detailed Description

This Light Gray GT13 Female Connector, with SKU GT13SHA-1/1PP-DS, is designed for automotive applications, featuring a durable Polybutylene Terephthalate housing. With two Tin-plated contacts, it ensures reliable conductivity. Operating efficiently in temperatures ranging from -30°C to 105°C, this connector is suitable for various environmental conditions. Its Through Hole mount type with a Right Angle orientation offers easy installation. Rated for 1A current and 250VDC voltage, it meets industry standards for performance and safety. With a mating cycle of 30, this connector is built to last. Perfect for automotive connectors and accessories, it is a essential component for your vehicle's electrical system.