GT13SHA-1/1PP-DS(10)

Heilind Number:HIRGT13SHA-1/1PP-DS(10)
Manufacturer:Hirose
Manufacturer Number:GT13SHA-1/1PP-DS(10)
ECAD Model:
3D Model

Description:

763-0057-8-10 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SHA-1/1PP-DS(10)
Color:Light Gray
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SHA-1/1PP-DS(10)

Detailed Description

Introducing our Female Right Angle Through Hole Automotive Connector, SKU GT13SHA-1/1PP-DS(10), designed for reliable power transmission in vehicles. With a sleek Light Gray housing made of Polybutylene Terephthalate, this connector ensures durability and safety even in extreme temperatures ranging from -30°C to 105°C. Featuring 2 gold-plated Tin contacts, it offers optimal conductivity with a current rating of 1A and voltage rating of 250VAC. The GT13 series guarantees high performance and longevity, with a minimum of 30 mating cycles. Ideal for automotive applications, this connector is a must-have for maintaining seamless connectivity in your vehicle's electrical system.