GT13SHA-1PP-DS(10)

Heilind Number:HIRGT13SHA-1PP-DS(10)
Manufacturer:Hirose
Manufacturer Number:GT13SHA-1PP-DS(10)
ECAD Model:
3D Model

Description:

763-0062-8-10 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SHA-1PP-DS(10)
Color:Light Gray
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SHA-1PP-DS(10)

Detailed Description

Introducing the GT13SHA-1PP-DS(10) Automotive Connector, designed for reliable performance in demanding environments. Featuring a sleek Light Gray color, this connector is part of the GT13 series and is specifically tailored for female gender applications. Crafted from durable Polybutylene Terephthalate housing material, it ensures longevity and robustness. With a single contact point, Through Hole mount type, and Tin contact plating, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -30°C to 105°C, it is ideal for automotive use. Its Right Angle mount angle and 30 mating cycles make it versatile and convenient for various installations. With a current rating of 1A and voltage rating of 250 VAC, it meets high-performance standards. Perfect for automotive connectors and accessories, this product is a must-have for any connectivity project.