GT13SHA-2/1PP-DS

Heilind Number:HIRGT13SHA-2/1PP-DS
Manufacturer:Hirose
Manufacturer Number:GT13SHA-2/1PP-DS
ECAD Model:
3D Model

Description:

763-0063-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SHA-2/1PP-DS
Color:Light Gray
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VDC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SHA-2/1PP-DS

Detailed Description

The GT13SHA-2/1PP-DS connector in Light Gray is a versatile component designed for automotive applications. Part of the GT13 series, it offers reliable connectivity for female connections with three contacts. Constructed with Polybutylene Terephthalate housing material, this connector ensures durability in harsh operating conditions, with a wide temperature range from -30°C to 105°C. Featuring a Through Hole mount type and Right Angle mount angle, installation is convenient and secure. With a contact plating of Tin, it provides efficient signal transmission with a current rating of 1A and voltage rating of 250VDC. Perfect for automotive connectors and accessories, this connector guarantees high performance and longevity, meeting the demands of rigorous automotive environments.