GT13SS-1/1S-HU(21)

Heilind Number:HIRGT13SS-1/1S-HU(21)
Manufacturer:Hirose
Manufacturer Number:GT13SS-1/1S-HU(21)
ECAD Model:
3D Model

Description:

763-0093-1-21 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SS-1/1S-HU(21)
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:2
Termination Method:Crimp
Flammability Rating:UL 94HB
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT13
SKU:HIRGT13SS-1/1S-HU(21)

Detailed Description

The GT13 Series Male Connector, SKU GT13SS-1/1S-HU(21), is a high-performance component designed for reliable connectivity in demanding environments. Constructed with durable Polybutylene Terephthalate housing material, it ensures longevity even in harsh conditions. Featuring 2 gold-plated contacts with a crimp termination method, this connector guarantees secure and efficient signal transmission. With a wide operating temperature range from -30°C to 105°C, it is suitable for use in a variety of applications. The latch mating type and straight mount angle facilitate easy installation. Meeting UL 94HB flammability rating and boasting a voltage rating of 250 VDC, this connector prioritizes safety and performance. With a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, it ensures low signal loss and reliable isolation. The GT13SS11SHU21 is perfect for use in hi-rel applications, offering 30 mating cycles of dependable performance.