GT13SSN-1/1PP-HU

Heilind Number:HIRGT13SSN-1/1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT13SSN-1/1PP-HU
ECAD Model:
3D Model

Description:

763-0092-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT13SSN-1/1PP-HU
Series:GT13
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Mount Type:PCB Mount
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 VDC
SKU:HIRGT13SSN-1/1PP-HU

Detailed Description

This GT13 Series Female Connector, with SKU GT13SSN-1/1PP-HU, is designed for reliable PCB mounting in a variety of applications. Constructed with Polybutylene Terephthalate housing material in a sleek Light Gray color, this connector ensures durability and aesthetic appeal. Featuring 2 gold-plated contacts with a crimp termination method, it guarantees secure and efficient connections. With a maximum operating temperature of 105 °C and a minimum of -30 °C, it offers versatility in different environments. The latch mating type and straight mount angle further enhance ease of installation. RoHS compliant and rated for 250 VDC, this connector meets stringent industry standards for environmental safety. Perfect for hi-rel applications, it boasts a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, ensuring optimal performance. With a mating cycle of 30, this connector is dependable for long-term use.