GT16-/1.6-2.9SC

Heilind Number:HIRGT16-/1.6-2.9SC
Manufacturer:Hirose
Manufacturer Number:GT16-/1.6-2.9SC
ECAD Model:
3D Model

Description:

766-0003-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16-/1.6-2.9SC
Gender:Female
Contact Size:5.8 x 15.7 x 5.2 mm
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Resistance:30 mΩ
Contact Insert Type:Socket
Contact Termination:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:GT16
SKU:HIRGT16-/1.6-2.9SC

Detailed Description

Introducing the SKU GT16-/1.6-2.9SC, a high-performance connector designed for demanding applications. Part of the GT16 series, this female socket features durable tin plating for reliable connectivity in harsh environments. With a wide operating temperature range from -40°C to 85°C, it ensures stable performance in extreme conditions. Measuring 5.8 x 15.7 x 5.2 mm and boasting a low contact resistance of 30 mΩ, it offers efficient power transmission. Rated for 1 A and 250 VAC, this connector is suitable for various power and signal applications. Its crimp termination and socket insert type make installation easy and secure. Perfect for use in aerospace, military, and industrial settings, the GT16-/1.6-2.9SC is a dependable solution for your connectivity needs.