GT16-2428PCF

Heilind Number:HIRGT16-2428PCF
Manufacturer:Hirose
Manufacturer Number:GT16-2428PCF
ECAD Model:
3D Model

Description:

766-0006-6-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16-2428PCF
Series:GT16
Gender:Male
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Size:1.7 x 9.25 x 1.85 mm
Contact Resistance:30 mΩ
Wire Size:28 - 24 AWG
Current Rating:1 A
Voltage Rating:250 VAC
Contact Insert Type:Pin
Contact Termination:Crimp
SKU:HIRGT16-2428PCF

Detailed Description

Introducing the GT16-2428PCF, a high-performance male connector designed for reliability in demanding environments. Part of the GT16 series, this connector features durable tin plating and a wide operating temperature range from -40°C to 85°C, ensuring optimal performance in extreme conditions. With a compact contact size of 1.7 x 9.25 x 1.85 mm and low contact resistance of 30 mΩ, it provides efficient connectivity for wire sizes ranging from 28 to 24 AWG. Rated for 1A of current and 250VAC of voltage, this connector is suitable for a wide range of applications in industries such as aerospace, defense, and telecommunications. Its crimp termination and pin insert type make installation quick and easy. Trust in the GT16-2428PCF for secure and high-quality connections in your projects.