GT16-2428SCF

Heilind Number:HIRGT16-2428SCF
Manufacturer:Hirose
Manufacturer Number:GT16-2428SCF
ECAD Model:
3D Model

Description:

766-0001-2-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16-2428SCF
Series:GT16
Gender:Female
Contact Plating:Tin
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Contact Size:1.7 x 7.7 x 1.85 mm
Contact Resistance:30 mΩ
Wire Size:28 - 24 AWG
Current Rating:1 A
Voltage Rating:250 VAC
Contact Insert Type:Socket
Contact Termination:Crimp
SKU:HIRGT16-2428SCF

Detailed Description

The SKU GT16-2428SCF, part of the GT16 series, is a female connector designed for high reliability in demanding environments. Featuring contact plating with Tin for optimal conductivity, this connector ensures secure and durable connections. With a wide operating temperature range from -40°C to 85°C, it is suitable for a variety of applications. The 1.7 x 7.7 x 1.85 mm contact size, along with a low contact resistance of 30 mΩ, guarantees efficient performance. Accommodating wire sizes from 28 to 24 AWG, it can handle currents up to 1 A at a voltage rating of 250 VAC. RoHS compliant and utilizing socket contact insert type with crimp termination, this connector is not only environmentally friendly but also easy to install. Perfect for use in connectors, pin & socket contacts, and housings, the GT162428SCF is a reliable solution for your connectivity needs.