GT16-SC

Heilind Number:HIRGT16-SC
Manufacturer:Hirose
Manufacturer Number:GT16-SC
ECAD Model:
3D Model

Description:

766-0002-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16-SC
Color:White
Series:GT16
Accessory Type:Insulation Case
Gender:Male
Housing Material:Polybutylene Terephthalate
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:HIRGT16-SC

Detailed Description

Introducing the GT16 Insulation Case in sleek White, designed for seamless automotive connector installations. Crafted with high-quality Polybutylene Terephthalate, this accessory ensures durable performance even in extreme temperatures ranging from -40°C to 85°C. Specifically tailored for male connectors, the GT16 Insulation Case guarantees a secure and reliable connection in any automotive setting. Perfect for professionals in the automotive industry, this essential component is a must-have for maintaining optimal functionality and safety standards. Upgrade your connector system with the GT16 Insulation Case for unparalleled performance and peace of mind.