GT16C-/1.6-2.9SC

Heilind Number:HIRGT16C-/1.6-2.9SC
Manufacturer:Hirose
Manufacturer Number:GT16C-/1.6-2.9SC
ECAD Model:
3D Model

Description:

766-0012-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16C-/1.6-2.9SC
Gender:Female
Contact Size:5.8 x 15.7 x 5.8 mm
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Resistance:30 mΩ
Contact Insert Type:Socket
Contact Termination:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Series:GT16
SKU:HIRGT16C-/1.6-2.9SC

Detailed Description

The GT16C-/1.6-2.9SC is a high-performance female socket connector designed for demanding applications. Part of the GT16 series, it boasts superior contact plating with tin, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40°C to 85°C, this connector guarantees optimal performance in diverse environments. Its compact contact size of 5.8 x 15.7 x 5.8 mm and low contact resistance of 30 mΩ make it ideal for precision connections. With a current rating of 1A and a voltage rating of 250VAC, it meets rigorous industry standards. Featuring crimp contact termination, it offers secure and efficient installation. While not RoHS compliant, its high reliability and durability make it a trusted choice for various connectivity needs. The GT16C1629SC is the epitome of quality and performance in the world of connectors.