GT16C-1S-HU(A)

Heilind Number:HIRGT16C-1S-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT16C-1S-HU(A)
ECAD Model:
3D Model

Description:

766-0060-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16C-1S-HU(A)
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Brown
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT16
SKU:HIRGT16C-1S-HU(A)

Detailed Description

The GT16C-1S-HU(A) connector, part of the GT16 series, is a high-performance male connector designed for robust industrial applications. Constructed with durable Polybutylene Terephthalate housing material, this connector ensures reliable performance even in harsh environments. Featuring a single crimp termination method, it offers secure and efficient connectivity. With a wide operating temperature range from -30°C to 105°C, it is suitable for use in various conditions. The latch mating type and straight mount angle facilitate easy and secure installation. Meeting stringent quality standards, this connector boasts low contact resistance of 30mΩ and high insulation resistance of 100MOhm, ensuring optimal signal transmission. With a voltage rating of 250V and the ability to withstand 30 mating cycles, it guarantees long-lasting durability. The brown housing color not only adds visual distinction but also signifies its compatibility with the GT16 series. This connector, classified under hi-rel products, is a dependable choice for demanding industrial and commercial applications. Trust in the GT16C1SHUA for seamless connectivity in your projects.