GT16C-1S-HU(B)

Heilind Number:HIRGT16C-1S-HU(B)
Manufacturer:Hirose
Manufacturer Number:GT16C-1S-HU(B)
ECAD Model:
3D Model

Description:

766-0061-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16C-1S-HU(B)
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Green
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT16
SKU:HIRGT16C-1S-HU(B)

Detailed Description

Introducing the GT16C-1S-HU(B) connector, a vital component in the GT16 series designed for reliable male connectivity. Crafted from durable Polybutylene Terephthalate, this connector ensures longevity in various environments with a wide operating temperature range from -30°C to 105°C. Featuring a single crimp termination method, it guarantees secure attachment. The green housing not only provides visual distinction but also offers excellent insulation, with an impressive resistance of 100 MOhm. With a straight mount angle and latch mating type, installation is effortless and secure. Compliant with voltage ratings up to 250V, this connector is ideal for high-performance applications in the aerospace, automotive, and industrial sectors. Trust in the GT16C1SHUB for seamless connectivity in your projects.