GT16C-2S-HU

Heilind Number:HIRGT16C-2S-HU
Manufacturer:Hirose
Manufacturer Number:GT16C-2S-HU
ECAD Model:
3D Model

Description:

766-0093-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16C-2S-HU
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Mating Cycles:30 cycle
Voltage Rating:250 V
Contact Resistance:30 mΩ
Number of Contacts:2
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT16
SKU:HIRGT16C-2S-HU

Detailed Description

Introducing the GT16C-2S-HU, a high-performance male connector designed for rugged applications. Part of the GT16 series, this connector features two gold-plated contacts for reliable signal transmission. With a crimp termination method, it ensures secure wire attachment even in harsh environments. Operating seamlessly in temperatures ranging from -30°C to 105°C, it is ideal for both indoor and outdoor use. The latch mating type and straight mount angle provide easy installation and a secure connection. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees efficient and stable performance. With a voltage rating of 250V and durability of up to 30 mating cycles, this connector is perfect for demanding applications in the aerospace, military, and industrial sectors. Trust the GT16C-2S-HU for superior connectivity in even the most challenging conditions.