GT16C-2S-HU(A)

Heilind Number:HIRGT16C-2S-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT16C-2S-HU(A)
ECAD Model:
3D Model

Description:

766-0094-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16C-2S-HU(A)
Series:GT16
Gender:Male
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT16C-2S-HU(A)

Detailed Description

Introducing the GT16C-2S-HU(A) connector, a high-performance solution designed for male connections in demanding environments. Part of the GT16 series, this connector features two contacts with a reliable crimp termination method, ensuring secure and efficient connectivity. With a wide operating temperature range from -30°C to 105°C, it is suitable for use in various applications. The latch mating type and straight mount angle further enhance its convenience and versatility. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, this connector guarantees optimal signal transmission. With a voltage rating of 250V and 30 mating cycles, it offers long-lasting performance. Perfect for industrial and commercial use, this connector is a must-have in your inventory.