GT16CB-1PP-HU(X)

Heilind Number:HIRGT16CB-1PP-HU(X)
Manufacturer:Hirose
Manufacturer Number:GT16CB-1PP-HU(X)
ECAD Model:
3D Model

Description:

766-0035-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16CB-1PP-HU(X)
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Mating Cycles:30 cycle
Voltage Rating:250 V
Contact Resistance:60 mOhm
Number of Contacts:1
Termination Method:Crimp
Flammability Rating:UL 94V-0
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT16
SKU:HIRGT16CB-1PP-HU(X)

Detailed Description

Introducing the GT16CB-1PP-HU(X), a high-performance connector designed for reliable signal transmission in demanding environments. Part of the GT16 series, this female connector features one contact for seamless connectivity. With a crimp termination method, installation is secure and efficient. Operating from -30°C to 105°C, it ensures durability in extreme temperatures. The latch mating type and straight mount angle provide easy and stable connections. Boasting low contact resistance of 60 mOhm and high insulation resistance of 100 MOhm, it guarantees optimal signal integrity. With a UL 94V-0 flammability rating and a voltage rating of 250V, this connector prioritizes safety. Perfect for industrial applications, it offers 30 mating cycles for long-term use. Trust the GT16CB-1PP-HU(X) for superior performance in your connectivity solutions.