GT16CN-2PP-HU(A)

Heilind Number:HIRGT16CN-2PP-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT16CN-2PP-HU(A)
ECAD Model:
3D Model

Description:

766-0096-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16CN-2PP-HU(A)
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Mating Cycles:30 cycle
Voltage Rating:250 V
Contact Resistance:30 mΩ
Number of Contacts:2
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT16
SKU:HIRGT16CN-2PP-HU(A)

Detailed Description

The GT16CN-2PP-HU(A) connector, part of the GT16 series, is engineered for reliable performance in demanding environments. With a female gender and two crimp contacts, it ensures secure and efficient connectivity. Operating efficiently in temperatures ranging from -30°C to 105°C, this connector is suitable for a wide range of applications. Featuring a latch mating type and straight mount angle, it offers easy and secure installation. With a low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees excellent signal integrity. Rated for 250V voltage, it meets stringent safety standards. This connector, belonging to the hi_rel category, is designed for high reliability applications, making it an ideal choice for critical systems.