| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT16F-1P-H(B)(55) |
| Color: | Green |
| Series: | GT16 |
| Gender: | Female |
| Housing Material: | Polyphenylene Sulfide |
| Mount Type: | Surface Mount |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT16F-1P-H(B)(55) |
GT16F-1P-H(B)(55)
Specifications
Detailed Description
Introducing the GT16F-1P-H(B)(55) Green Female Connector from the GT16 series, designed for automotive applications. Crafted with durable Polyphenylene Sulfide housing and featuring a surface mount for easy installation, this connector ensures reliable performance even in harsh environments. With Tin contact plating, it guarantees efficient conductivity while maintaining a maximum operating temperature of 105°C and a minimum of -40°C. Rated for 1A current and 250VAC voltage, it's suitable for various automotive electrical systems. With a 30-cycle mating lifespan, this connector offers long-term durability. Ideal for automotive professionals seeking high-quality connectors, the GT16F1PHB55 is a dependable choice.

