GT16F-1S-HU(A)

Heilind Number:HIRGT16F-1S-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT16F-1S-HU(A)
ECAD Model:
3D Model

Description:

766-0082-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16F-1S-HU(A)
Series:GT16
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Brown
Insulation Resistance:100 MOhm
Mating Cycles:200 cycle
Voltage Rating:250 V
SKU:HIRGT16F-1S-HU(A)

Detailed Description

The GT16 Male Connector, SKU GT16F-1S-HU(A), offers reliable crimp termination for optimal connectivity in industrial environments. Constructed with Polybutylene Terephthalate housing in a sleek brown color, this connector ensures durability and longevity even in harsh conditions. With a single contact point, it guarantees efficient signal transmission. Rated for a wide temperature range from -40°C to 85°C, it is suitable for use in diverse applications. Featuring a latch mating type and straight mount angle, installation is secure and straightforward. Meeting stringent performance standards, with 30 mΩ contact resistance and 100 MOhm insulation resistance, it ensures high-quality connections. With a voltage rating of 250V and 200 mating cycles, it is ideal for demanding connectivity needs in various industries. Upgrade your connectivity solutions with the GT16 Male Connector.