GT16G-1S-HU

Heilind Number:HIRGT16G-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT16G-1S-HU
ECAD Model:
3D Model

Description:

766-0026-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16G-1S-HU
Series:GT16G
Gender:Male
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT16G-1S-HU

Detailed Description

The GT16G-1S-HU is a high-performance male connector designed for rugged environments, featuring a single crimp termination method that ensures secure and reliable connections. With a wide operating temperature range of -40°C to 105°C, this connector is suitable for use in harsh conditions. The latch mating type allows for easy and secure mating, while the straight mount angle offers versatile installation options. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, this connector guarantees optimal signal transmission. With a voltage rating of 250V and a durability of 30 mating cycles, it is perfect for demanding applications in the fields of aerospace, defense, and industrial electronics. Upgrade to the GT16G series for top-notch connectivity performance.