GT16G-1S-HU(24)

Heilind Number:HIRGT16G-1S-HU(24)
Manufacturer:Hirose
Manufacturer Number:GT16G-1S-HU(24)
ECAD Model:
3D Model

Description:

766-0026-3-24 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16G-1S-HU(24)
Series:GT16G
Gender:Male
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT16G-1S-HU(24)

Detailed Description

Designed for high-performance applications, the GT16G-1S-HU(24) connector from the GT16G series offers reliable connectivity for male gendered interfaces. Featuring a single contact point and a secure crimp termination method, this connector ensures optimal signal transmission even in harsh environments with its wide operating temperature range from -40 °C to 105 °C. The latch mating type and straight mount angle provide ease of use and installation. With low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, this connector guarantees efficient performance. Rated for up to 250 V, it is suitable for a wide range of electronic applications. Meeting rigorous industry standards, this connector is a dependable choice for demanding environments.